Hultafors 260203 V 30 Professional Try Square 300mm (12in)

MPN
260203
Brand
Hultafors
EAN-13
7317842602013
Order Code
98-0184
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    250mm 300mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Hultafors V30 Professional Try Square comes with a 1.5 x 45mm stainless steel blade, and has millimetre graduations on the upper and lower edges of the blade.

Graduations are deeply etched and are highly resistant to wear. Its anodised aluminium stock features an 18mm wide milled working surface.

Specification:
Length: 300mm (12in).
Blade Size: 1.5 x 45mm.
Tolerance: ±0.03 degrees.


Type Squares
Length 300mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot