Hultafors 253501 Adjustable Plasterer's Square 1200mm (47.1/4in)

MPN
253501
Brand
Hultafors
EAN-13
7317842535007
Order Code
96-2078
Country of Origin
Romania

No longer stocked


Adjustable Plasterer's Square with millimetre and degree graduations that can be set in four fixed positions (22.5°, 45°, 67.5° and 90°). It also has an additional 21 angles marked on its scale.

The stock and blade are made from anodized aluminium and can be folded together, making it easy to store and transport. It can also be switched between right and left position.

Blade Length: 1200mm (47.1/4in)
Weight: 1150g.


Type Adjustable
Length 1200mm
Material Aluminium

Trustpilot