Hultafors 253120 Quattro Adjustable Square 300mm

MPN
253120
Brand
Hultafors
EAN-13
7317842531214
Order Code
98-0178
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Hultafors Quattro 270 Adjustable Square has a blade which can be rotated to 45°, 90° and 135°. It can also be rotated 270° allowing you to use the opposite side of the stock where there is no slit that, for example, thin sheet metal parts can slide into. In addition, there are markings for 22.5°, 67.5° and 75°/15°. If you rotate the blade 270° you get a rounded corner instead so you can work in uneven corners.

The stock is made of fully anodized aluminium with a 19mm thick handle. Its high strength stainless steel blade is 45mm wide and 1mm thick. This accommodates work with standard stud dimensions and a centre line makes it easy to quickly mark out both sides of a stud. It also has scribing notches spaced 5mm apart, these can be used to draw or cut a line parallel along an edge.

Carefully selected materials and manufacturing techniques such as a CNC-milled stock and a blade cut with a precision laser provide high accuracy; angle tolerance ±0.06° (±1 mm/m). The square is also completely foldable, which makes it easy to store and carry in the pocket of your work trousers.

Made in Europe with full control over working conditions and sustainability.


Type Squares
Length 300mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot