Huddly 7,09004E+12 1080p Full HD, 30 fps, 16:9, 180°, USB 3.0, RJ45, Cat 5e/6/7

MPN
7,09004E+12
Brand
Huddly
EAN-13
7090043790948
Order Code
72-8714
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1630.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 15/11/2026

6K conference camera with next-generation AI functionality, incl. industry-leading smart framing and advanced room analytics. Features USB plug-and-play. Certified for Microsoft Teams.

Meet the ultimate collaboration camera

Designed to ignite teamwork and active engagement, this powerful 6K camera captures participants in vivid detail and intelligently frames people and conversations, keeping them in the spotlight.

Huddly® Director™

Huddly Director delivers AI-directed meetings for maximum engagement. Seamlessly switching between shots, it focuses on the speaker, captures listener reactions, and offers a full room overview.

Genius Framing

Genius Framing makes the meeting experience feel natural by smoothly zooming in on the participants and framing them perfectly.

InSights Analytics API

Get crucial insights into how your meeting spaces are being used, with high-quality analytics data accessible via the Huddly InSights API.

Experience award-winning design and functionality

Huddly L1 is the perfect combination of form and function. This award-winning hybrid meeting room camera has earned both the iF Design Award and the DOGA Award for Design and Architecture for its beautiful design and powerful functionality.

Features

Huddly Director
Huddly Director edits your meetings in real time using AI. Switching between different shot types, it focuses on the speaker, captures non-verbal reactions from listeners, and gives a full overview of the room.

Digital Pan/Tilt/Zoom
The camera has no moving parts, allowing Pan, Tilt, and Zoom functions to be adjusted smoothly, silently and instantly.

Power over Ethernet
The camera receives power and transmits data through Power over Ethernet. Installation is reliable and flexible regarding cable length.

Image Enhancement
The camera automatically corrects white balance, color, and optical aberration. It reduces image noise through bias compensating spatio-temporal filtering with wide-area chroma filtering and adapts to poor lighting conditions with Dynamic Light Optimization.

InSights Analytics API
The camera can detect and count the people within its entire field of view, with high-quality analytics data accessible via the Huddly InSights API.

Genius Framing
The camera detects the people in its entire field of view and intelligently frames them for the best experience.

Software-Upgradable
The camera gets even smarter over time with regular software enhancements and new intelligent features.

Real-Time Dewarping
The camera’s wide-angle image is dewarped and perspective corrected in real time, rendering a natural, true-to-life view.

Portrait Lighting
The camera uses AI to understand the lighting conditions in the image. It automatically adjusts exposure to ensure that faces are well-lit and facial expressions are clearly visible

Reviews

Be the first to submit a review

Trustpilot