HTP Solenoids 625887

HTP Brand: HTP
HTP produces robust electrical components including connectors and valve plugs that are designed for secure and durable connections.
Description Image Product Buy Pricing (Ex VAT) Type Coil Voltage Compatible with (details) Cable cross section Connection Factory colour Display Height IP Rating Length Maximum Temperature Misc Attribute 1 Min. temperature Number of pins Pins Total no. of pins Width Screw connection Leading Contact (Pe)
HTP BP3N04000-F Connector Black 3 Pins + PE Secure & Durable
HTP BP3N04000-F Connector Black 3 Pins + PE Secure & Durable
Standard range
Order code: 09-4322
MPN: BP3N04000-F

Despatched within 4 working days - 109 in stock
3+ £1.78
Price per unit Ex VAT
Mounted connector with flange 50 V AC/DCV P3GZ4000-6WG Solder Black 10.7mm 29mm Mounted connector with flange 3 3 + PE 3 + PE 19mm Yes
HTP G1TU2L01 Valve Plug Function Display Transparent 2 + PE Pins
HTP G1TU2L01 Valve Plug Function Display Transparent 2 + PE Pins
Standard range
Order code: 09-4323
MPN: G1TU2L01

Despatched within 4 working days - 421 in stock
2+ £3.15
Price per unit Ex VAT
Valve plug 24V AC 1.5mm² Screws Transparent LED IP67 (mounted) +90°C A standard -40°C 2 2 + PE 2 + PE PG9/PG11 Yes

Trustpilot