HTP BP3N04000-F Connector Black 3 Pins + PE Secure & Durable

MPN
BP3N04000-F
Brand
HTP
EAN-13
2050001396464
Order Code
09-4322
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The HTP BP3N04000-F features black pins with a 3 + PE configuration. Manufactured by HTP, it is designed for robust electrical connections. Its typical applications include use in industrial and commercial electrical installations.
Type Mounted connector with flange
Coil Voltage 50 V AC/DCV
Compatible with (details) P3GZ4000-6WG
Connection Solder
Factory colour Black
Height 10.7mm
Leading Contact (Pe) Yes
Length 29mm
Misc Attribute 1 Mounted connector with flange
Number of pins 3
Pins 3 + PE
Total no. of pins 3 + PE
Width 19mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot