HTP G1TU2L01 Valve Plug Function Display Transparent 2 + PE Pins

Image Representative of Range

HTP G1TU2L01 Valve Plug Function Display Transparent 2 + PE Pins

MPN
G1TU2L01
Brand
HTP
EAN-13
2050004739954
Order Code
09-4323
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 421 in stock

The valve plug with function display, manufactured by HTP, is a type A transparent connector featuring two pins plus protective earth (PE). It is commonly used for monitoring functions in industrial automation systems. Typical applications include connection and control of solenoid valves and sensors.
Type Valve plug
Coil Voltage 24V AC
Cable cross section 1.5mm²
Connection Screws
Display LED
Factory colour Transparent
IP Rating IP67 (mounted)
Leading Contact (Pe) Yes
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 A standard
Number of pins 2
Pins 2 + PE
Screw connection PG9/PG11
Total no. of pins 2 + PE

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot