HTP BP2N03000 Black Connector 3 Pins + PE Durable Reliable

Image Representative of Range

HTP BP2N03000 Black Connector 3 Pins + PE Durable Reliable

MPN
BP2N03000
Brand
HTP
EAN-13
2050001396235
Order Code
12-1026
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £0.850
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 143 in stock

Manufactured by HTP, the BP2N03000 Black Pins feature a 3 + PE configuration designed for secure connections. These components are typically used in industrial and technical settings for reliable electrical connectivity. Their robust construction ensures durability and effective performance under various operational conditions.
Type C
Coil Voltage 250V DC/AC
Certification marks DIN 43650-C
Factory colour Black
IP Rating IP67 (mounted)
Leading Contact (Pe) Yes
Misc Attribute 1 Device plug, square base device plug, square base
Misc Attribute 3 C
Number of pins 3
Pins 3 + PE
Total no. of pins 3 + PE

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot