HTP BG1N03000-HT Black Pins:3 + PE Compact Durable Connector

Image Representative of Range

HTP BG1N03000-HT Black Pins:3 + PE Compact Durable Connector

MPN
BG1N03000-HT
Brand
HTP
EAN-13
2050001396396
Order Code
12-1017
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.870
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

The HTP BG1N03000-HT Black Pins:3 + PE, features three black pins plus PE for reliable electrical connections. It is characterised by its durable construction suitable for various demanding applications. Typically, it is used in industrial and commercial electrical systems requiring robust pin connectors.
Type Connector base
Coil Voltage 250V DC/AC
Certification marks DIN 43650-A
Connection Solder
Factory colour Black
IP Rating IP67 (mounted)
Leading Contact (Pe) Yes
Misc Attribute 1 Device plug square socket
Misc Attribute 3 A
Number of pins 3
Pins 3 + PE
Total no. of pins 3 + PE

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot