HT Instruments QUICKLAN 6055 LAN Cable Tester for UTP STP FTP CAT 3-7

MPN
QUICKLAN 6055
EAN-13
8033100187656
Order Code
09-4319
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £169.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

HT Instruments' QuickLAN 6055 is a versatile testing device suitable for UTP, STP, and FTP cables across CAT 3 to 7 categories. It serves as a data cable and continuity tester, with capabilities in attenuation measurement and ISDN phase testing. Typical applications include certifying network installations and diagnosing communication technology issues.
Type QUICKLAN 6055
Manufacturers Warranty 1 Year
Dimensions (L x W x H) 39 x 67 x 128 mm
Display LCD
Height 128mm
Insulation Test Voltage CAT I
Length 39mm
Max. cable length 200m
Optical display Yes
Power supply (details) 9 V battery
Suitable For UTP, STP, FTP, CAT 3, 5, 5E, 6, 7
Weight 165g
Width 67mm

Reviews

Be the first to submit a review

Trustpilot