HT Instruments 2010120 Multitest HT700+ Advanced ARC Equipment Tester

MPN
2010120
EAN-13
4260173662535
Order Code
09-4308
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £2474.66 £2103.46
10+ £2018.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

HT Instruments manufactures the Multitest HT700+ ARC, a versatile equipment tester designed for VDE testing applications. This compact device combines VDE meter, VDE testing device, and equipment tester functions, ensuring compliance with safety standards like DGUV and BGV A3. Typical applications include inspecting industrial and commercial electrical installations for safety and performance.
Type Equipment tester
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 405 x 330 x 165 mm
Display Type Digital (LCD)
Height 165mm
Insulation Test Voltage CAT I
Length 405mm
Misc Attribute Multitest HT700+ ARC
Voltage Supply Battery
Weight 5kg
Width 330mm

Reviews

Be the first to submit a review

Trustpilot