HT Instruments 2010100 Multitest HT700+ RCD Tester State-of-the-art DGUV Test

MPN
2010100
EAN-13
4260173662559
Order Code
09-4306
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £2248.67 £1911.37
10+ £1833.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The HT Instruments Multitest HT700+ RCD is a versatile equipment tester designed for accurate VDE testing. Manufactured by HT Instruments, it features comprehensive testing capabilities for various electrical safety standards. It is typically used for inspecting compliance with BGVA3, DGU, and VDE regulations.
Type Equipment tester
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 405 x 330 x 165 mm
Display Type Digital (LCD)
Height 165mm
Length 405mm
Misc Attribute Multitest HT700+ RCD
Voltage Supply Battery
Weight 5kg
Width 330mm

Reviews

Be the first to submit a review

Trustpilot