HT Instruments 1010845 HT Neptune + F3000U Electrical Tester Set TRMS CAT IV

MPN
1010845
EAN-13
4260173662276
Order Code
09-4250
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £535.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

HT Instruments manufactures the HT Neptune + F3000U electrical tester set, designed in compliance with VDE standard 0413. This VDE meter is ideal for conducting precise and reliable electrical safety testing and measurements. It is typically used by professionals in industrial and commercial electrical system assessments.
Type Electronic multi tester
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 180 x 365 x 300 mm
Display Type Digital (LCD)
Height 300mm
Insulation Test Voltage CAT IV
Length 180mm
Misc Attribute HT Neptune + F3000U
Reading Category CAT IV 600 V
Test procedure manual
Test Standards DIN EN 61557
VDE standard 0413
Weight 2.46kg
Width 365mm

Reviews

Be the first to submit a review

Trustpilot