HT Instruments 1010340 HT64 Handheld Multimeter TrueRMS 6000 Counts CAT IV 600 V

MPN
1010340
EAN-13
8033100184457
Order Code
09-4229
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £363.42 £308.91
10+ £296.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 13/10/2026

The HT Instruments HT64 is a handheld digital multimeter featuring true RMS and capable of handling CAT III 1000 V and CAT IV 600 V standards with a 6000-count display. This versatile multimeter functions as an ammeter, frequency meter, capacitance meter, and resistance meter. It is ideal for testing and measuring electrical parameters in both professional and educational environments.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 175 x 85 x 55 mm
Display Digital
Display Counts 6000
Frequency reading range 0,001 Hz - 1MHz
Height 55mm
Length 175mm
Measurement type (details) True RMS
Misc Attribute HT64
Power supply (details) 1x 7.4 V rech.battery Li-Ion
Reading range - capacity 0.01nF - 6mF
Reading range - resistance 0.1 Ω - 60 MΩ
Temperature -40 °C to +1350°C
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 400g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot