HT Instruments 1005800 HT82 Rotating EMF Indicator CAT III 600V 3-Phase

MPN
1005800
EAN-13
8033100848533
Order Code
09-4189
Country of Origin
Taiwan
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £80.22
10+ £76.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

HT Instruments' HT82 is a rotating field direction indicator meter suitable for testing applications in electric fields. It features a durable design for voltage and current testing up to CAT III 600 V, making it ideal for electricians and technicians. The device precisely indicates rotating EMF direction and works effectively as a two-pole voltmeter.
Type Rotating EMF indicator
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 130 x 69 x 22 mm
Display LCD
Frequency Range 15 Hz - 400 Hz
Height 22mm
Insulation Test Voltage CAT IV
Length 130mm
Max. frequency 400Hz
Min. frequency 15Hz
Misc Attribute HT82
Reading Category CAT III 600 V
V AC reading range 40 up to 600 V
V AC reading range (max.) 600V
V AC reading range (min.) 40V
Weight 130g
Width 69mm

Reviews

Be the first to submit a review

Trustpilot