HT Instruments 1004330 TK108 Temperature Sensor K -40 to 800°C 1 piece

MPN
1004330
EAN-13
8033100188318
Order Code
09-4181
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £92.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The HT Instruments TK108 is a temperature sensor designed for precise measurements ranging from -40 to 800°C. It features a robust clamp sensor for versatile applications, ideal for both industrial and laboratory settings. Manufactured by HT Instruments, the TK108 is widely used in environments requiring accurate temperature monitoring.
Type Temperature sensor
Temperature reading range 800°C
Cable Length 1.00m
Connector Heating element connector
Dim (L x W x H) 30 x 70 x 330 mm
Height 330mm
Length 30mm
Pick-up time (details) 4s
Probe Length 200mm
Sensor Type K
Temperature reading range (min.) -40°C
Weight 70g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot