HT Instruments 1003170 Connector 4 mm Socket/Jack Black CAT III 1000V 1 piece

MPN
1003170
EAN-13
8033100182286
Order Code
09-4154
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £32.57 £27.68
10+ £25.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

HT Instruments provides this black alligator clip connection cable, a supplementary component designed for measuring instruments. Rated CAT III 1000 V, it features a 4 mm jack connector suitable for secure electrical connections. Ideal for use with multimeters, this measuring lead facilitates precise testing and measurement in various applications.
Nominal Current 6A
Type Jack plug
Colour Black
Height 15mm
Length 175mm
Max. Length 175mm
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Width 45mm

Reviews

Be the first to submit a review

Trustpilot