HSS-G Jobber Drill Bit 2.0mm OL:49mm WL:24mm

DEWALT Brand: DEWALT

The DEWALT HSS G-Jobber Drill Bit is a precision ground twist drill bit for rapid drilling, long-life and excellent concentricity. It has been manufactured from High-Speed Steel that conforms to DIN 338. The drill bit is ground from solid stock and has a right-hand cutting, type N flute with a precision ground end at 118° point angle.

This DEWALT HSS-G Jobber Drill Bit has the following specification:

Diameter: 2.0mm
Overall Length: 49mm
Working Length: 24mm
Pack Quantity: 2

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DT5203-QZ HSS-G Jobber Drill Bit 2.0mm OL:49mm WL:24mm
DEWALT DT5203-QZ HSS-G Jobber Drill Bit 2.0mm OL:49mm WL:24mm
Standard range
Order code: 95-4291
MPN: DT5203-QZ

Despatched within 4 working days - 5 in stock
1+ £1.91
Price per unit Ex VAT
Drill bit
DEWALT DT5206-QZ HSS-G Jobber Drill Bit 3.2mm OL:65mm WL:36mm
DEWALT DT5206-QZ HSS-G Jobber Drill Bit 3.2mm OL:65mm WL:36mm
Standard range
Order code: 95-4292
MPN: DT5206-QZ

Despatched within 4 working days - 15 in stock
1+ £2.55
Price per unit Ex VAT
Drill bit
DEWALT DT5208-QZ HSS-G Jobber Drill Bit 3.5mm OL:70mm WL:39mm
DEWALT DT5208-QZ HSS-G Jobber Drill Bit 3.5mm OL:70mm WL:39mm
Standard range
Order code: 95-4293
MPN: DT5208-QZ

Despatched within 4 working days - 15 in stock
1+ £2.50
Price per unit Ex VAT
Drill bit
DEWALT DT5212-QZ HSS-G Jobber Drill Bit 4.5mm OL:80mm WL:47mm
DEWALT DT5212-QZ HSS-G Jobber Drill Bit 4.5mm OL:80mm WL:47mm
Standard range
Order code: 95-4294
MPN: DT5212-QZ

Despatched within 4 working days - 5 in stock
1+ £1.65
Price per unit Ex VAT
Drill bit
DEWALT DT5215-QZ HSS-G Jobber Drill Bit 5.5mm OL:93mm WL:57mm
DEWALT DT5215-QZ HSS-G Jobber Drill Bit 5.5mm OL:93mm WL:57mm
Standard range
Order code: 95-4295
MPN: DT5215-QZ

Despatched within 4 working days - 15 in stock
1+ £1.96
Price per unit Ex VAT
Drill bit
DEWALT DT5218-QZ HSS-G Jobber Drill Bit 7.0mm OL:109mm WL:69mm
DEWALT DT5218-QZ HSS-G Jobber Drill Bit 7.0mm OL:109mm WL:69mm
Standard range
Order code: 95-4296
MPN: DT5218-QZ

Despatched within 4 working days - 5 in stock
1+ £3.00
Price per unit Ex VAT
Drill bit
DEWALT DT5219-QZ HSS-G Jobber Drill Bit 8.0mm OL:117mm WL:75mm
DEWALT DT5219-QZ HSS-G Jobber Drill Bit 8.0mm OL:117mm WL:75mm
Standard range
Order code: 95-4297
MPN: DT5219-QZ

Despatched within 4 working days - 15 in stock
1+ £3.76
Price per unit Ex VAT
Drill bit
DEWALT DT5220-QZ HSS-G Jobber Drill Bit 8.5mm OL:117mm WL:75mm
DEWALT DT5220-QZ HSS-G Jobber Drill Bit 8.5mm OL:117mm WL:75mm
Standard range
Order code: 95-4298
MPN: DT5220-QZ

Despatched within 2 working days - 15 in stock
1+ £4.13
Price per unit Ex VAT
Drill bit
DEWALT DT5221-QZ HSS-G Jobber Drill Bit 9.0mm OL:125mm WL:81mm
DEWALT DT5221-QZ HSS-G Jobber Drill Bit 9.0mm OL:125mm WL:81mm
Standard range
Order code: 95-4299
MPN: DT5221-QZ

Despatched within 4 working days - 20 in stock
1+ £4.31
Price per unit Ex VAT
Drill bit
DEWALT DT5224-QZ HSS-G Jobber Drill Bit 11.0mm OL:142mm WL:94mm
DEWALT DT5224-QZ HSS-G Jobber Drill Bit 11.0mm OL:142mm WL:94mm
Standard range
Order code: 95-4300
MPN: DT5224-QZ

Despatched within 4 working days - 15 in stock
1+ £6.02
Price per unit Ex VAT
Drill bit
DEWALT DT5227-QZ HSS-G Jobber Drill Bit 13.0mm OL:151mm WL:101mm
DEWALT DT5227-QZ HSS-G Jobber Drill Bit 13.0mm OL:151mm WL:101mm
Standard range
Order code: 95-4301
MPN: DT5227-QZ

Despatched within 4 working days - 5 in stock
1+ £8.54
Price per unit Ex VAT
Drill bit
DEWALT DT5228-QZ HSS-G Jobber Drill Bit 14.0mm OL:60mm WL:108mm
DEWALT DT5228-QZ HSS-G Jobber Drill Bit 14.0mm OL:60mm WL:108mm
Standard range
Order code: 95-4302
MPN: DT5228-QZ

Despatched within 4 working days - 5 in stock
1+ £12.14
Price per unit Ex VAT
Drill bit

Trustpilot