DEWALT DT5221-QZ HSS-G Jobber Drill Bit 9.0mm OL:125mm WL:81mm

MPN
DT5221-QZ
Brand
DEWALT
EAN-13
5011402373833
Order Code
95-4299
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The DEWALT HSS G-Jobber Drill Bit is a precision ground twist drill bit for rapid drilling, long-life and excellent concentricity. It has been manufactured from High-Speed Steel that conforms to DIN 338. The drill bit is ground from solid stock and has a right-hand cutting, type N flute with a precision ground end at 118° point angle.

This DEWALT HSS-G Jobber Drill Bit has the following specification:

Diameter: 9.0mm
Overall Length: 125mm
Working Length: 181mm
Pack Quantity: 1


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot