DEWALT DT5220-QZ HSS-G Jobber Drill Bit 8.5mm OL:117mm WL:75mm

MPN
DT5220-QZ
Brand
DEWALT
EAN-13
5011402373819
Order Code
95-4298
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The DEWALT HSS G-Jobber Drill Bit is a precision ground twist drill bit for rapid drilling, long-life and excellent concentricity. It has been manufactured from High-Speed Steel that conforms to DIN 338. The drill bit is ground from solid stock and has a right-hand cutting, type N flute with a precision ground end at 118° point angle.

This DEWALT HSS-G Jobber Drill Bit has the following specification:

Diameter: 8.5mm
Overall Length: 117mm
Working Length: 75mm
Pack Quantity: 1


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot