HPE JG303A HPE 3600-24-SFP v2 EI Managed L3 1U Black

MPN
JG303A
Brand
HPE
EAN-13
886111894871
Order Code
71-4072
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1797.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The HP 36 EI Switch Series delivers premium levels of intelligent and resilient performance, security, and reliability for robust switching at the enterprise network edge. The series consists of Layer 3 Fast Ethernet and PoE/PoE+ switches, with advanced features that can accommodate the most demanding applications. Secure, resilient connectivity and the latest traffic-prioritization technologies enhance converged networks. Designed for increased flexibility and scalability, HP 36 EI series switches come with 24 or 48 1/1 ports, four active SFP-based Gigabit Ethernet ports for stacking and uplinks, and a 24-port 1BASE-FX switch with two or four Gigabit Ethernet SFP slots.

Quality of Service (QoS)

• Broadcast control: allows limitation of broadcast traffic rate to cut down on unwanted network broadcast traffic


Management

• Friendly port names: allows assignment of descriptive names to ports


Connectivity

• IPv6: Telnet: for allowing CLI access via IPv6. SNMP: for IPv6 switch management. DNS: for IPv6 host management. DHCP: for auto IPv6 address configuration of a switch.


Performance

• Nonblocking performance: up to 17.6 Gbps nonblocking switching fabric provides wire-speed switching with up to 13.1 million pps throughput


Resiliency and high availability

• Separate data and control paths: keeps control separated from services and keeps service processing isolated; increases security and performance


Manageability

• RMON (remote monitoring): provides advanced monitoring and reporting capabilities for statistics, history, alarms, and events


Layer 2 switching

• 16/32K MAC address table: provides access to many Layer 2 devices

Reviews

Be the first to submit a review

Trustpilot