HPE AG576B HPE StoreEver 3U SAS Rack-mount Kit Storage auto loader & library

MPN
AG576B
Brand
HPE
EAN-13
884962797549
Order Code
71-6220
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £415.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The HP Rack-mount Kits provide a high density, rack-mountable tape drive and RDX removable disk drive solution for both direct-attach SCSI, USB, or SAS backup and archiving applications.

The HP 1U Rack-mount Kit supports DAT and LTO Ultrium internal tape drives, and RDX internal removable disk backup systems. The 1U rack-mount kit is available in SCSI, SAS and USB interfaces. With two LTO-6 Ultrium 625 drives, the 1U SAS enclosure can provide a maximum compressed capacity of 12.5TB with a data transfer rate up to 2.8TB/hr.

The HP 3U Rack-mount Kit holds two (2) full-height internal tape drives, four half-height internal tape drives, or a combination of one full height and two half-height tape drives. It is available in both SCSI and SAS interfaces. With four LTO-6 Ultrium 625 SAS drives this enclosure solution can provide a maximum compressed capacity of 25TB.

Reviews

Be the first to submit a review

Trustpilot