HP T4E61AA Business V2 Over-ear headset Black Microphone noise cancelling

MPN
T4E61AA
Brand
HP
EAN-13
4573257524934
Order Code
16-5379
Country of Origin
China
View Full Product Range (2)

Discontinued


HP T4E61AA is the HP Business V2 Over-ear headset, a sophisticated corded audio device engineered for superior sound quality and comfort. This black headset is designed for business environments, featuring advanced noise-cancelling technology in the microphone, which enhances voice clarity during communication by reducing ambient noise. The over-ear design ensures comfort during prolonged use, making it suitable for applications such as video conferencing, virtual meetings, and call centre operations. Equipped with convenient volume control and a microphone mute function, this headset offers essential adjustments to accommodate dynamic working conditions. Its compatibility with PC systems makes it an effective and reliable accessory for professional settings requiring clear and uninterrupted audio transmission.
Type Over-the-ear
Cable Length 2m
Colour Black
Frequency Range 100 - 12000Hz
Transfer Type Corded (1075100)
Weight 459g
3.5 mm connector Yes
Connectivity technology Wired
Depth 180mm
Ear coupling Circumaural
Functions Microphone noise cancelling
Headband-Type Overhead
Headset connection 3.5 mm jack
Headset type Binaural
Height 250mm
HP segment Business
Microphone in Yes
Microphone type Boom
Package depth 190mm
Package height 170mm
Package width 590mm
Product colour Black
Recommended usage Calls/Music
Suitable For PC
Width 83mm

Alternatives (1)


Trustpilot