HP T1A66AA Over-ear headset Corded Stereo Black Noise cancelling Microphone

MPN
T1A66AA
Brand
HP
EAN-13
4573257522077
Order Code
16-5378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 314 in stock

HP T1A66AA is an over-ear headset that offers a high-quality audio solution with its stereo sound capabilities, suitable for both professional and personal computing environments. This corded headset, finished in black, incorporates a noise-cancelling microphone, making it ideal for clear communication in virtual meetings, voice over internet protocols (VoIP), and other audio-sensitive applications. With an integrated volume control feature, users can easily adjust audio levels directly from the headset, improving usability in varied settings without requiring interaction with the computer's media controls. This product is particularly beneficial in engineering and IT environments where consistent communication is critical, and background noise must be minimised to ensure clarity and focus. The HP T1A66AA headset is designed for compatibility with personal computers, providing reliable performance for users who require dependable, high-quality sound.
Type Over-the-ear
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Corded (1075100)
Weight 86g
3.5 mm connector Yes
Connectivity technology Wired
Depth 164mm
Driver unit 3cm
Ear coupling Supraaural
Frequency Range (microphone) 20 - 16000Hz
Functions Microphone noise cancelling
Harmonized System (HS) code 85183000
Headband-Type Overhead
Headphone Features Volume control
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 111 dB
Headset connection 3.5 mm jack
Headset type Binaural
Height 58mm
HP segment Business
Impedance 32Ω
Microphone frequency 20 - 16000 Hz
Microphone input impedance 680 O
Microphone sensitivity 60 dB
Microphone type Boom
Product colour Black
Recommended usage Office/Call center
Sensitivity (microphone) 60dB
Sound pressure 60dB
Suitable For PC
Wearing style Head-band
Width 146mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot