HP Poly 77Z32AA Voyager 4320-M On-ear headset Black Bluetooth Noise cancelling

MPN
77Z32AA
Brand
HP Poly
EAN-13
0197029611628
Order Code
19-0397
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £150.06 £127.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 71 availableBack-order availability date - 08/10/2026

HP Poly 77Z32AA Voyager 4320-M On-ear headset offers a sophisticated design featuring noise-cancelling capabilities and Bluetooth connectivity. Tailored for professional environments, this headset ensures clear and uninterrupted audio during conference calls and virtual meetings, assisted by the included BT700 Dongle for enhanced wireless performance. Its on-ear design provides comfort for prolonged use, making it suitable for engineering teams working in collaborative setups or remote sessions. Designed to meet the demands of modern office dynamics, this headset integrates seamlessly with various communication platforms, facilitating effective and efficient communication across technical teams.
Type On ear
Cable Length 1.5m
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 115g
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth Yes
Bluetooth Version 5.1
Bundled software Poly Lens
Certified for Microsoft Teams Yes
Charging Capacity (max.) 5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging stand Yes
Colour name Black
Compatibility Compatible with PCs and smartphones via Bluetooth or USB Type-C BT700 adapter
Compatible operating systems Windows 11; Windows 10; macOS; Android™; iOS
Connectable devices 8
Connectivity technology Wireless
Control Type Universal
DECT connectable Yes
Depth 67mm
Ear coupling Circumaural
Frequency Range (microphone) 100 - 6800Hz
Functions Noise cancelling
Headband-Type Overhead
Headphone frequency 20 - 20000 Hz
Headphones Model Voyager 4320-M +BT700 Dongle
Height 182mm
Mac operating systems supported MacOS
Master (outer) cases per pallet 80 pc(s)
Master (outer) cases per pallet layer 10 pc(s)
Max. talk Time 24h
Microphone frequency 100 - 6800 Hz
Microphone type Boom
Other operating systems supported Android, iOS
Package depth 210mm
Package height 115mm
Package weight 641.17g
Package width 188mm
Pallet dimensions (W x D x H) 1016 x 1219 x 1900 mm
Pallet gross weight 94.6kg
Power Supply Li-Po rechargeable battery (built-in)
Rack size 483 mm (19")
Recommended usage Office/Call center
Standby max. 50d
Sustainability certificates TCO
Talk Time 24h
Technology LiPo
UNSPSC-code 43191638
USB connectivity Yes
Width 155mm
Windows operating systems supported Windows 10, Windows 11

Reviews

Be the first to submit a review

Trustpilot