HP Poly 77Y96AA Poly Voyager 4310 UC Mono headset Bluetooth Black Noise cancel

Image Representative of Range

HP Poly 77Y96AA Poly Voyager 4310 UC Mono headset Bluetooth Black Noise cancel

MPN
77Y96AA
Brand
HP Poly
EAN-13
0197029610089
Order Code
19-0376
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £165.03 £140.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 08/09/2026

HP Poly 77Y96AA is the Voyager 4310 UC Mono Bluetooth headset in black, featuring advanced noise cancellation technology. This headset is designed for seamless communication in both professional and technical environments, providing a robust solution for clear audio transmission. Equipped with high-quality sound drivers, it ensures reliable performance, making it particularly suitable for engineers and IT professionals who require consistent communication capabilities in a variety of settings. The Voyager 4310 UC Mono is built to integrate with Unified Communications platforms, supporting Bluetooth connectivity to enable wireless freedom while maintaining stable connections.
Type On ear
Cable Length Wireless
Colour Black
Audio channels Mono
Transfer Type Bluetooth® (1075101)
Weight 0.56
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth Yes
Bluetooth Version 5.1
Bundled software Poly Lens
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging stand Yes
Colour name Black
Compatibility Compatible with PCs and smartphones via Bluetooth or USB Type-C BT700 adapter
Compatible operating systems Windows 11; Windows 10; macOS; Android™; iOS
Connectivity technology Wireless
Control Type Universal
DECT connectable Yes
Depth 67mm
Ear coupling Circumaural
Functions Noise cancelling
Headset connection USB-C®
Height 182mm
Mac operating systems supported MacOS
Master (outer) cases per pallet 80 pc(s)
Master (outer) cases per pallet layer 10 pc(s)
Max. battery life 25h
Max. Range 50m
Max. talk Time 25h
Microphone type Boom
Other operating systems supported Android, iOS
Package depth 210mm
Package height 115mm
Package weight 590.73g
Package width 188mm
Pallet dimensions (W x D x H) 1016 x 1219 x 1900 mm
Pallet gross weight 89.8kg
Power Supply Li-ion rechargeable battery (built-in)
Recommended usage Office/Call center
Sustainability certificates TCO
Technology Li-ion
UNSPSC-code 43191638
USB connectivity Yes
Width 155mm
Windows operating systems supported Windows 10, Windows 11

Reviews

Be the first to submit a review

Trustpilot