HP Poly 77Y94AA Poly Voyager 4310 UC Mono headset Black Bluetooth Noise cancel

Image Representative of Range

HP Poly 77Y94AA Poly Voyager 4310 UC Mono headset Black Bluetooth Noise cancel

MPN
77Y94AA
Brand
HP Poly
EAN-13
0197029610065
Order Code
19-0374
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £137.78 £117.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 08/09/2026

HP Poly 77Y94AA Voyager 4310 UC Mono is a Bluetooth headset designed for professional communication, offering effective noise cancellation capabilities. This monaural headset is engineered for seamless integration with unified communications systems, enhancing audio clarity during calls in diverse environments. Featuring a robust wireless connection, the Voyager 4310 UC Mono provides reliable performance with low latency, making it suitable for use in engineering applications where clear, uninterrupted communication is critical. The ergonomic design ensures comfort during prolonged usage, while its compatibility with multiple devices supports versatile communication needs in technical and office settings.
Type On ear
Cable Length 1.5m
Colour Black
Audio channels Mono
Transfer Type Bluetooth® (1075101)
Weight 0.28
Battery Capacity 350mAh
Battery operated Yes
Battery recharge time 1.6 h
Battery type Built-in battery
Bluetooth Yes
Bluetooth profiles A2DP, AVRCP, HFP, HSP
Bluetooth Version 5.1
Bundled software Poly Lens
Cables included USB Type-C
Colour name Black
Compatibility Compatible with PCs via included BT700 USB-A Bluetooth adapter and smartphones via Bluetooth
Compatible operating systems Windows 11; Windows 10; macOS; Android™; iOS
Connectivity technology Wireless
Control Type Universal
Depth 67mm
Driver unit 3.2cm
Ear coupling Supraaural
Functions Noise cancelling
Headphone frequency 20 - 20000 Hz
Headset type Monaural
Height 166mm
Mac operating systems supported MacOS
Master (outer) cases per pallet 80 pc(s)
Master (outer) cases per pallet layer 10 pc(s)
Max. battery life 25h
Max. Range 50m
Max. talk Time 25h
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone frequency 100 - 6800 Hz
Microphone type Boom
Operating keys Answer/end call, Bluetooth pairing, Volume +, Volume -
Other operating systems supported Android, iOS
Package depth 210mm
Package height 55mm
Package weight 290.73g
Package width 186mm
Pallet dimensions (W x D x H) 1016 x 1219 x 1900 mm
Pallet gross weight 105.4kg
Pouch Yes
Power Supply Li-ion rechargeable battery (built-in)
Product colour Black
Quick start guide Yes
Recommended usage Office/Call center
Sustainability certificates TCO
Talk Time 24 h
Technology Li-ion
UNSPSC-code 43191638
USB connectivity Yes
USB connector USB Type-C
Wearing style Head-band
Width 155mm
Windows operating systems supported Windows 10, Windows 11
Wireless range 50m

Reviews

Be the first to submit a review

Trustpilot