HP Office & IT General Office Supplies & Equi Paper, Pads & Labels 654646

Weidmuller Brand: Weidmuller
The HP assortment of high-quality photo papers includes various types that cater to different printing needs, offering options in both A4 and 10x15 cm sizes, with varying weights and finishes to enhance photography presentations.
Description Image Product Buy Pricing (Ex VAT) Size Pack Size Weight Colour Product Type Suitable For Type
HP CR672A A4 High-lustre 300g/m² Photo Paper 20 sheets
HP CR672A A4 High-lustre 300g/m² Photo Paper 20 sheets
Standard range
Order code: 16-5366
MPN: CR672A

6 in stock, despatched in 4 working days
1+ £25.33
Price per unit Ex VAT
A4 20 sheets 380 g White Photo paper Inkjet printer Photo paper
HP CR757A Photo Paper 10x15cm 200gsm 100 sheets Glossy Finish
HP CR757A Photo Paper 10x15cm 200gsm 100 sheets Glossy Finish
Standard range
Order code: 16-5367
MPN: CR757A

16 in stock, despatched in 4 working days
1+ £17.39
Price per unit Ex VAT
10 X 15cm 100 sheets 320 g White Photo paper Inkjet printer Photo paper
HP Q8692A Advanced Photo Paper 10x15cm 250g/m² Glossy 100 sheets
HP Q8692A Advanced Photo Paper 10x15cm 250g/m² Glossy 100 sheets
Standard range
Order code: 16-5377
MPN: Q8692A

2 in stock, despatched in 4 working days
1+ £22.67
Price per unit Ex VAT
10 X 15cm 100 sheets 400 g White Photo paper Inkjet printer Photo paper


Trustpilot