HP CR757A Photo Paper 10x15cm 200gsm 100 sheets Glossy Finish

MPN
CR757A
Brand
HP
EAN-13
0886111974887
Order Code
16-5367
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/09/2026

HP CR757A photo paper is designed for precision printing with a size of 10 x 15 cm and a weight of 200 g/m². It comes in a package containing 100 sheets, all featuring a glossy finish, which is well-suited for capturing vibrant and realistic photo prints. Its durable, high-quality coating supports excellent image reproduction, making it ideal for domestic and professional environments that require reliable photo output. Typical applications include crafting high-quality prints for photography portfolios, creating photo albums, and producing marketing materials where image clarity and detail are critical. The paper's compatibility with a wide range of inkjet printers makes it a versatile choice for engineers and designers seeking dependable, consistent print results.
Size 10 X 15cm
Pack Size 100 sheets
Colour White
Product Type Photo paper
Suitable For Inkjet printer
Type Photo paper
Weight 320g

Reviews

Be the first to submit a review

Trustpilot