HP CR672A A4 High-lustre 300g/m² Photo Paper 20 sheets

Order Code:

16-5366

Brand: HP MPN: CR672A EAN-13: 0886111138876
Qty Unit Price (Ex VAT)
1+ £25.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

HP CR672A represents a high-quality photo paper option, suitable for a range of professional and engineering applications. This A4-sized paper has a high-lustre finish, designed to enhance the visual appeal and definition of printed images. Each sheet has a weight of 300 grams per square metre, providing substantial durability and a premium feel, making it ideal for use in precision photography, engineering documentation, and industrial design portfolios where high-resolution image reproduction is crucial. Comprising 20 sheets per package, this paper supports inkjet printers and is engineered to deliver consistent results with vivid colours and sharp detail, ensuring the integrity of technical drawings and graphical presentations. This HP Premium Plus Photo Paper is particularly well-suited to environments requiring reliable, high-quality printed material, including product prototyping, architectural presentations, and detailed project proposals.
Size A4
Pack Size 20 sheets
Colour White
Product Type Photo paper
Suitable For Inkjet printer
Type Photo paper
Weight 380 g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot