HP Q8692A Advanced Photo Paper 10x15cm 250g/m² Glossy 100 sheets

Order Code:

16-5377

Brand: HP MPN: Q8692A EAN-13: 0882780349605
Qty Unit Price (Ex VAT)
1+ £22.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

HP Q8692A Advanced Photo Paper is a high-quality glossy photo paper engineered for precision and vibrant colour reproduction. This product features a weight of 250 g/m² and dimensions of 10 x 15 cm, making it suitable for standard photo prints where superior image clarity is required. It is supplied in packs of 100 sheets, providing substantial capacity for professional printing needs. Designed for use in inkjet printers, this photo paper is ideal for printing photographs, high-resolution graphics, and detailed imagery in environments where quality and durability are paramount, such as in graphic design studios and professional photography applications. The paper's advanced coating facilitates quick drying and smudge resistance, ensuring archival-quality prints with a long lifespan.
Type Photo paper
Colour White
Content 100
Format 10 x 15 cm
Grammage 250g/m²
Product Type Photo paper
Rack size 483 mm (19")
Suitable For Inkjet printer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot