HP L11119-855 Laptop Battery 11.55V 3600mAh Original Quality Reliable

MPN
L11119-855
Brand
HP
EAN-13
4057657556882
Order Code
09-4110
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £106.00 £90.10
10+ £85.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 17/09/2026

The HP L11119-855 laptop battery has a voltage of 11.55 V and a capacity of 3600 mAh. It is commonly used as a replacement part for laptops requiring HP batteries. This battery ensures reliable power, enhancing the laptop's portability and performance.
Battery Size Non-standard rechargeable
Capacity 3600mAh
Chemistry Li-ion
Pack Size 1
Voltage 11.55V
Harmonized System (HS) code 84732990
Quantity per pack 1 pc(s)
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot