HP H4F02AA HDMI / VGA Adapter [1x HDMI plug - 1x VGA socket] Black 0.045 m

MPN
H4F02AA
Brand
HP
EAN-13
0887111282125
Order Code
21-1313
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 2,535 despatched in 4 working days

The HDMI-to-VGA adapter from HP maximizes the display functionality of your HP notebook PCs by the ultra booktm or HDMI output signal into an analogue VGA input signal is converted. In this way, you can easily connect to an external VGA display with two displays the productivity. - Supports high-definition resolution of 720p and 1080p on an external display. - The compact size makes possible a problem-free transport with your laptop in the carrying case, so that the product can be connected easily with a monitor, regardless of where you're working. - Ultra-book is a trademark of Intel Corporation in the United States and other countries.
Type HDMI Adapter

Reviews

Be the first to submit a review

Trustpilot