HP F6V97AA#ABB External DVD drive USB A 2.0 Black CD/DVD Drives

MPN
F6V97AA#ABB
Brand
HP
EAN-13
0888182260494
Order Code
16-5368
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 11/11/2026

HP F6V97AA#ABB is an External DVD Drive designed for efficient data reading and writing purposes. This USB A 2.0 compatible device in black is purpose-built to seamlessly integrate with computing systems as a versatile CD/DVD drive. It serves as a reliable tool for reading from and writing to optical media, providing a convenient solution for archival and backup storage in professional and personal computing environments. The drive is particularly useful in engineering settings where legacy optical media needs to be accessed, ensuring compatibility with older digital storage formats and supporting data distribution tasks. Its compact form factor and plug-and-play capability make it ideal for technical applications that require straightforward, portable optical media handling without the need for additional software installation.
Type External DVD drive
Capacity N/A
Drive Interface USB 2.0
CD rewrite speed 24x
CD write speed 24x
Colour Black
Depth 13.75cm
Dimensions (W x H x D) 14.4 x 1.4 x 13.75 cm
Disc loading type Tray
Disc types supported CD, DVD
Drive device, buffer size 0.368 MB
Harmonized System (HS) code 84717030
Height 1.4cm
HP segment Home
Interface USB 2.0
Interfaces USB A (USB 2.0)
Internal No
Manual Yes
Optical drive type DVD Super Multi DL
Package depth 169mm
Package height 40mm
Package weight 370g
Package width 188mm
Product colour Black
Purpose Desktop/Laptop
Quantity per pack 1 pc(s)
Warranty card Yes
Weight 200g
Width 14.4cm

Reviews

Be the first to submit a review

Trustpilot