HP --Conrad Full HD webcam 658457

HP manufactures a range of Full HD webcams featuring 1920 x 1080 pixel resolution, integrated microphones, and various mounting options.
Description Image Product Buy Pricing (Ex VAT) Weight Box contents 360° rotational base Auto focus Compatibility Clamp Holder Compatible operating systems Depth Dimensions Harmonized System (HS) code Diagonal field of view Digital zoom Height Face tracking HP segment Interfaces Mac operating systems supported Maximum frame rate Mounting Type Microphone
HP 53X26AA#ABB 320 Full HD webcam 1920 x 1080 Pixel Microphone Clip mount
HP 53X26AA#ABB 320 Full HD webcam 1920 x 1080 Pixel Microphone Clip mount
Standard range
Order code: 16-5334
MPN: 53X26AA#ABB

Despatched within 4 working days - 16 in stock
1+ £41.56
Price per unit Ex VAT
107g Webcam; Quick Start guide; Warranty card Yes Windows 11, Windows 10, macOS and Chrome OS 53.6mm (W x H x D) 72 x 53.2 x 53.6 mm 85258900 53.2mm Home USB MacOS 30 fps Clip/Stand
HP 53X27AA 325 Full HD webcam 1920 x 1080 Pixel Microphone Black
HP 53X27AA 325 Full HD webcam 1920 x 1080 Pixel Microphone Black
Standard range
Order code: 16-5335
MPN: 53X27AA

Despatched within 4 working days - 31 in stock
1+ £33.06
10+ £32.34
50+ £32.27
Price per unit Ex VAT
107g Webcam, Quick Start guide and Warranty Compatible with USB-A devices. Windows 11, Windows 10, macOS and Chrome OS 53.6mm (W x H x D) 72 x 53.2 x 53.6 mm 85258900 53.2mm Business USB A (USB 2.0) MacOS 30 fps Clip/Stand Yes
HP 6Y7L2AA#ABB webcam Full HD 1920x1080 Pixels microphone clip mount cover
HP 6Y7L2AA#ABB webcam Full HD 1920x1080 Pixels microphone clip mount cover
Order code: 16-5345
MPN: 6Y7L2AA#ABB
1+ £92.98
Price per unit Ex VAT
181g Webcam; Privacy cap; Quick start guide; Warranty card Yes Yes Yes Windows 10; Windows 11 65.5mm (W x H x D) 95 x 55.5 x 65.5 mm 92° 5x 55.5mm No Home USB 60 fps Clip

Trustpilot