HP 53X27AA 325 Full HD webcam 1920 x 1080 Pixel Microphone Black

MPN
53X27AA
Brand
HP
EAN-13
4573595728131
Order Code
16-5335
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £38.89 £33.06
10+ £32.34
50+ £32.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

HP 53X27AA, introduces the 325 Full HD webcam, offering clear video capture at a resolution of 1920 x 1080 pixels. Featuring an integrated microphone, this device is engineered for efficient communication and seamless video conferencing. Its compact and robust design characterises it as a suitable choice for integration into professional environments that require high-definition visual connectivity, such as engineering design reviews or virtual training sessions. Additionally, the webcam's plug-and-play capability ensures compatibility with most systems, facilitating ease of use in remote collaboration and technical presentations. This device, also known by its alternate description 3356641 - HP 53X27AA, remains an essential tool in both corporate and educational settings.
Type Full HD webcam
Pixels 1920 x 1080 Pixel
Colour Black
Product Type Full HD webcam
Weight 107g
Box contents Webcam, Quick Start guide and Warranty
Built-in flash No
Built-in microphone Yes
Cable Length 1.5m
Camera HD type Full HD
Compatibility Compatible with USB-A devices.
Compatible operating systems Windows 11, Windows 10, macOS and Chrome OS
Depth 53.6mm
Dimensions (W x H x D) 72 x 53.2 x 53.6 mm
Frames per second 30
Harmonized System (HS) code 85258900
Height 53.2mm
HP segment Business
Interface USB
Interfaces USB A (USB 2.0)
Mac operating systems supported MacOS
Maximum frame rate 30 fps
Microphone Yes
Mounting Type Clip/Stand
Other operating systems supported ChromeOS
Package depth 53.6mm
Package height 53.2mm
Package weight 160g
Package width 72mm
Product colour Black
Recommended system requirements USB-A
Tripod mounting supported Yes
UNSPSC-code 45121520
Width 72mm
Windows operating systems supported Windows 10, Windows 11

Reviews

Be the first to submit a review

Trustpilot