HP 6Y7L2AA#ABB webcam Full HD 1920x1080 Pixels microphone clip mount cover

MPN
6Y7L2AA#ABB
Brand
HP
EAN-13
0196786757648
Order Code
16-5345
Country of Origin
China
View Full Product Range (3)

Discontinued


HP 6Y7L2AA#ABB, is a Full HD webcam that delivers high-resolution video at 1920x1080 pixels, ensuring superior image clarity for a range of applications. This advanced webcam is equipped with an integrated microphone, facilitating crisp audio capture, while the clip mount allows for easy attachment to various surfaces, enhancing versatility. For privacy and security, the device features a built-in cover to shield the lens when not in use. Its robust construction and reliable performance make it well-suited for engineering applications including remote collaboration, teleconferencing, and virtual testing environments, where clear visual communication and secure connections are imperative. With the alternate description 3088199, this product embodies HP's commitment to innovation and quality.
Type Full HD webcam
Pixels 1920 x 1080 Pixel
Colour Black
Product Type Full HD webcam
Weight 181g
360° rotational base Yes
Auto focus Yes
Box contents Webcam; Privacy cap; Quick start guide; Warranty card
Built-in flash No
Built-in microphone Yes
Cable Length 1.5m
Camera HD type Full HD
Clamp Holder Yes
Compatible operating systems Windows 10; Windows 11
Depth 65.5mm
Diagonal field of view 92°
Digital zoom 5x
Dimensions (W x H x D) 95 x 55.5 x 65.5 mm
Face tracking No
Frames per second 30
Height 55.5mm
HP segment Home
Interface USB
Interfaces USB
Maximum frame rate 60 fps
Mounting Type Clip
Noise-canceling Yes
Package depth 106mm
Package height 63mm
Package weight 259g
Package width 124mm
Packaging content Webcam; Privacy cap; Quick start guide; Warranty card
Product colour Black
Quick installation guide Yes
Recommended system requirements USB 3.0 Type-A
Supported video modes 720p, 1080p
Tilt angle range 0 - 90°
UNSPSC-code 45121520
Width 95mm
Windows operating systems supported Windows 10, Windows 11
Zoom capability Yes

Trustpilot