HP 53X26AA#ABB 320 Full HD webcam 1920 x 1080 Pixel Microphone Clip mount

MPN
53X26AA#ABB
Brand
HP
EAN-13
0196188941430
Order Code
16-5334
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £48.90 £41.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

HP 53X26AA#ABB, also known as 3088187, is a 320 Full HD webcam designed to deliver high-quality video resolution at 1920 x 1080 pixels. Equipped with an integrated microphone, this webcam ensures clear audio capture, making it suitable for video conferencing, online meetings, and virtual training sessions. The device features a clip mount for secure and versatile attachment to various types of monitors and screens, enhancing its utility in both office and home environments. This product from HP offers reliable performance for engineers seeking to improve remote communication and collaboration setups with robust visual and audio capabilities.
Type Full HD webcam
Pixels 1920 x 1080 Pixel
Colour Black
Product Type Full HD webcam
Weight 107g
Box contents Webcam; Quick Start guide; Warranty card
Built-in flash No
Built-in microphone Yes
Cable Length 1.5m
Camera HD type Full HD
Clamp Holder Yes
Compatible operating systems Windows 11, Windows 10, macOS and Chrome OS
Depth 53.6mm
Dimensions (W x H x D) 72 x 53.2 x 53.6 mm
Frames per second 30
Harmonized System (HS) code 85258900
Height 53.2mm
HP segment Home
Interface USB
Interfaces USB
Mac operating systems supported MacOS
Maximum frame rate 30 fps
Mounting Type Clip/Stand
Package depth 53.6mm
Package height 53.2mm
Package weight 160g
Package width 72mm
Product colour Black
Quantity 1
Recommended system requirements USB-A
Tripod mounting supported Yes
UNSPSC-code 45121520
Width 72mm
Windows operating systems supported Windows 10, Windows 11

Reviews

Be the first to submit a review

Trustpilot