HP Car accessories 45224 Japanese Trowel Set Unbreakable Scrapers 4 Sizes

MPN
45224
EAN-13
4007928452245
Order Code
09-4113
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The HP Car Accessories 45224 Japanese trowel set features trowels with dimensions of 140 mm x 120 mm. Manufactured by HP Car Accessories, these tools are ideal for fine and precise application of plaster or cement. This set is commonly used for detailed and delicate plastering tasks.
Type Japanese trowel set
Length 140mm
Dim (L x W) 140 mm x 120 mm
Width 120mm

Reviews

Be the first to submit a review

Trustpilot