HP Autozubehör19718 SteeringWheel cover Black Velour/Faux leather 39x4cm 37-39cm

MPN
19718
Brand
HP
EAN-13
4007928197184
Order Code
16-5508
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HP Autozubehör 19718, also known as alternate description 2859346, is a steering wheel cover designed to fit wheels with a diameter ranging from 37 to 39 centimetres. This product features a combination of black velour for a comfortable tactile experience and faux leather for an enhanced aesthetic and durability. The dimensions of 39 by 4 centimetres make it suitable for automotive applications requiring precise fitment and grip enhancement on steering wheels. Its composition not only provides a luxurious finish but also assists in protecting the steering wheel from general wear, making it applicable in both personal and fleet vehicle maintenance. This product is engineered to meet the aesthetic and functional demands of modern automotive interiors while ensuring longevity through robust material selection.
Type Steering wheel cover
Material Velour/Faux leather
Size (Ø x H) 39 cm x 4 cm
Colour Black
Content 1
Diameter 39cm
Height 4cm
Product Type Steering wheel cover
Suitable for steering wheels Diameters of 37 - 39cm
Weight 360g

Reviews

Be the first to submit a review

Trustpilot