HP Autozubehör 824673 Car Seat Cover, Black, 139x60cm, Universal Fit

MPN
824673
EAN-13
4007928193216
Order Code
12-1012
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 147 in stock

The protective seat cover by HP Car accessories measures 139 cm x 60 cm and is available in black. It is ideal for protecting car seats during maintenance, making it useful for mechanics and car repair tasks. This durable cover is part of the automotive tools category and is suitable for use with various car tools.
Type Car seat cover
Colour Black
Dim (L x W) 139 cm x 60 cm
Length 139cm
Width 60cm

Reviews

Be the first to submit a review

Trustpilot