HP Autozubehör 45206 Electrical tape black 5 m x 19 mm

MPN
45206
EAN-13
4007928452061
Order Code
16-5599
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 23 availableBack-order availability date - 30/11/2026

HP Autozubehör 45206, also known by the alternate description 2839934, is a electrical tape designed for a variety of engineering applications. This tape is characterised by its 5-metre length and 19-millimetre width, providing robust insulation properties when used in electrical cabling and wiring projects. Its black colour is often preferred for subtle, professional finishes in both commercial and industrial environments. Manufactured with a focus on durability and flexibility, it conforms well to irregular surfaces and can withstand a range of environmental conditions, making it suitable for use in automotive electrical systems, securing and insulating connections.
Type Electrical Tape
Width 19mm
Length 5m
Colour Multicolour
Content 1
Dimensions (L x W) 5 m x 19 mm
Product Type Electrical tape

Reviews

Be the first to submit a review

Trustpilot