HP Autozubehör 28551 Trailer adapter Plastic 7-pin to 13-pin Push-Fit

MPN
28551
EAN-13
4007928285515
Order Code
16-5588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 13/11/2026

HP Autozubehör 28551 is a trailer adapter, providing a robust and reliable connection solution from a 7-pin to a 13-pin trailer system. This push-fit adapter, also known by the alternate description 2806254, is crafted from durable plastic materials, ensuring longevity and consistent performance in various environmental conditions. It is an essential component for engineers focusing on vehicle and trailer electrical systems, facilitating seamless integration between older 7-pin structures and modern 13-pin trailer interfaces. Commonly used in caravanning, automotive, and transport industries, it enables the effective transmission of power and signal between towing vehicles and trailers, ensuring compliance with broader European electrical standards. Designed for precision and ease of use, the HP Autozubehör 28551 is integral to maintaining efficient and secure trailer operations.
Type Trailer adapter
Colour Black
Connector (trailer) 13-pin plug
Connector (vehicle) 7-pin plug
Depth 7cm
Length 7.5cm
Material Plastic
Operating Voltage 12V
Width 6.5cm

Reviews

Be the first to submit a review

Trustpilot