HP Autozubehör 28549 Trailer adapter 7-pin plug 13-pin socket Push-Fit Systems

MPN
28549
EAN-13
4007928285492
Order Code
16-5587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 04/12/2026

HP Autozubehör 28549, also known by the alternate description 2806255, is a trailer adapter featuring a 7-pin plug and a 13-pin socket. Engineered for versatility and durability, it incorporates a push-fit system, facilitating secure and efficient connections between vehicle and trailer electrical systems. This adapter is designed to ensure reliable signal transmission for various functions such as lighting, braking, and other auxiliary electronics. Predominantly used in automotive and transport engineering applications, it offers compatibility with a wide range of European vehicles and trailers, making it a suitable choice for engineers looking to integrate diverse vehicular electrical infrastructures.
Type Trailer adapter
Colour Black
Connector (trailer) 13-pin socket
Connector (vehicle) 7-pin plug
Depth 5cm
Length 10.05cm
Material Plastic
Width 6cm

Reviews

Be the first to submit a review

Trustpilot