HP Autozubehör 24286 Metal strap oil filter wrench steel for oil changes

MPN
24286
EAN-13
4007928242860
Order Code
16-5546
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 13/10/2026

HP Autozubehör 24286, also referenced as 2839718, is a metal strap oil filter wrench engineered from high-quality steel, designed specifically for efficient and reliable oil changes. This durable tool features a robust metal strap that securely grips oil filters, enabling users to apply precise amounts of torque for safe removal or installation. The product's construction allows it to accommodate a wide range of oil filter sizes, making it a versatile addition to the toolkit of automotive engineers and mechanics. Ideal for use in automotive workshops and servicing garages, the HP Autozubehör 24286 ensures consistent performance in accessing and changing oil filters in various types of vehicles. Its design fundamentally enhances the ease and safety of maintaining and servicing oil filter systems in internal combustion engines.
Content 1
Dimensions (L x W x H) 21 x 5.8 x 3.5 cm
Height 3.5cm
Length 21cm
Width 5.8cm

Reviews

Be the first to submit a review

Trustpilot