HP Autozubehör 21257 Tyre pressure gauge Digital Air pressure range 0.05 - 7 bar

MPN
21257
EAN-13
4007928212573
Order Code
16-5535
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 07/10/2026

HP Autozubehör 21257 is a precision digital tyre pressure gauge designed to measure air pressure with a range of 0.05 to 7 bar. This product, also recognised by its alternate description 2812689 - HP Autozubehör 21257, provides exact readings that make it ideal for applications in automotive engineering, where accurate tyre pressure is crucial to ensuring both safety and performance. Its digital interface simplifies the process of obtaining precise measurements, enhancing usability in environments that demand quick and reliable tyre pressure monitoring. Engineers and technicians engaged in vehicle maintenance, testing, and performance tuning will find this tool particularly valuable due to its wide range of applicability and robust design. This gauge is engineered to offer durability and precision in professional settings, ensuring optimal tyre conditions are maintained.
Type Tyre Pressure Gauge
Air pressure reading Range (max.) 7bar
Air pressure reading Range (min.) 0.05bar
Display Digital
Height 3cm
Length 13.5cm
Product Type Tyre pressure gauge
Valve Type Car valve
Weight 55g
Width 5.5cm

Reviews

Be the first to submit a review

Trustpilot