HP Autozubehör 20285 Wet/dry car vacuum cleaner 12V

Order Code:

16-5519

Brand: HP Autozubehör MPN: 20285 EAN-13: 4007928202857
Qty Unit Price (Ex VAT)
1+ £16.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 24/04/2026

HP Autozubehör 20285 is a versatile wet/dry car vacuum cleaner designed to operate on a 12V power supply, making it suitable for use with a vehicle's auxiliary power outlet. This product, identified by its alternative description number 753214, features a compact and efficient design tailored for automotive maintenance and cleaning purposes. It provides effective suction capabilities to handle both liquid spills and solid debris encountered in a vehicle's interior. Key attributes include its lightweight construction and ergonomic nozzle attachments, which improve accessibility in tight cabin spaces. Typically employed by automotive engineers and technicians, this vacuum cleaner aids in maintaining the cleanliness and functionality of vehicle interiors during routine inspections and detailed cleaning sessions.
Type Wet/dry car vacuum cleaner
Colour Red
Current Consumption 90W
Dimensions (L x W x H) 22 x 21 x 26 cm
Height 26cm
Length 22cm
Operating Voltage 12 V
Power Supply Type + car connector
Weight 1.5kg
Width 21cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot