HP Autozubehör 19720 Steering wheel cover Black Ø 38 cm Car Styling Interior

MPN
19720
EAN-13
4007928197207
Order Code
16-5509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

HP Autozubehör 19720 is that offers an efficient solution for enhancing vehicle interior aesthetics while providing functional protection. Designed to fit a steering wheel with a diameter of 38 cm, this black steering wheel cover offers a snug fit and is constructed from durable materials that resist wear and tear, ensuring long-term performance. The HP Autozubehör 19720, also known as 2352054, is ideal for automotive engineers and mechanics who seek to improve tactile comfort and grip in vehicle interiors. Its application is particularly suited for both personal and commercial vehicles, where maintaining steering wheel condition and enhancing driver comfort are priorities.
Type Steering wheel cover
Colour Black
Content 1
Diameter 38cm
Dimensions (Ø) 38cm

Reviews

Be the first to submit a review

Trustpilot