HP Autozubehör 19702 Steering wheel cover Black Wood Aluminium PU Ø39x4cm

MPN
19702
EAN-13
4007928197023
Order Code
16-5506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

HP Autozubehör 19702, also referred to by the alternate description 2859350, is a steering wheel cover engineered specifically for enhancing automotive interior aesthetics and functionality. The cover is crafted from a combination of premium black polyurethane, finely detailed with wood and aluminium accents, and fits steering wheels with a diameter of 39 cm and a width of 4 cm. Its robust construction provides increased grip and comfort, ensuring a secure hold during driving operations. Suitable for use in a variety of vehicles, this steering wheel cover offers an ideal solution for personal and commercial automotive applications, where enhancing driver control and interior appearance are desired.
Type Steering wheel cover
Colour Tricolour, Black, Wood, Aluminium
Content 1
Diameter 39cm
Dimensions (Ø x H) 39 cm x 4 cm
Height 4cm
Material Polyurethane (PU)
Suitable for steering wheels Diameters of 37 - 39cm
Weight 360g

Reviews

Be the first to submit a review

Trustpilot