HP Autozubehör 19701 Steering wheel cover Black Polyurethane Ø39cm H4cm

Order Code:

16-5505

Brand: HP Autozubehör MPN: 19701 EAN-13: 4007928197016
  • Country of Origin: China
  • View All

Discontinued


HP Autozubehör 19701 is a steering wheel cover designed specifically for automotive applications, featuring a durable and flexible polyurethane construction in a sleek black finish. The cover has a diameter of 39 centimetres and a height of 4 centimetres, making it compatible with standard steering wheels of similar dimensions. This product, also known by its alternate description 2859347, provides an ergonomic grip, enhancing driver comfort and potentially reducing hand fatigue during extended periods of vehicle operation. Typical applications include use in passenger vehicles, light commercial vehicles, and any scenario where the preservation and enhancement of steering wheel integrity is required.
Type Steering wheel cover
Content 1
Diameter 39cm
Dimensions (Ø x H) 39 cm x 4 cm
Height 4cm
Material Polyurethane (PU)
Suitable for steering wheels Diameters of 37 - 39 cm
Weight 400g

Trustpilot